Reference Only
A000.140
Heavy Duty Power Connectors PLUG;1 POLE;25kV DC;SOLDER; 0.140".
Datasheet
A000.140 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | A000 | |
| Product | Connectors | |
| Number of Positions | 1 Position | |
| Termination Style | Solder | |
| Voltage Rating | 25 kVDC | |
| Contact Gender | Pin (Male) | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535908040 |
| TARIC | 8535900089 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 26 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,64 € | 510,64 € | |
| 18,70 € | 935,00 € | |
| 17,81 € | 1.781,00 € | |
| 16,69 € | 4.172,50 € | |
| 15,94 € | 7.970,00 € |
Need more?