Reference Only
A018121
Switch Actuators 16mm 6A 250VAC IP65 Keylock Switch.
Datasheet
A018121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Actuators | |
| Series | A01 | |
| IP Rating | IP65 | |
| Product Type | Switch Actuators | |
| Product | Keylock Switch Actuators | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 40,13 € | 802,60 € | |
| 39,41 € | 2.364,60 € | |
| 38,66 € | 3.866,00 € | |
| 38,01 € | 9.882,60 € |
Need more?