Reference Only
A018325
Switch Actuators 16mm Industl Control.
Datasheet
A018325 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Actuators | |
| Series | A01 | |
| Product Type | Switch Actuators | |
| Subcategory | Switch Accessories | |
| Termination Style | Solder Lug |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536508099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 41,82 € | 836,40 € | |
| 39,78 € | 2.386,80 € | |
| 39,43 € | 3.943,00 € | |
| 38,77 € | 10.080,20 € |
Need more?