
A01MMA
Pushbutton Switches - Board Mount POUSSOIR MOMENTANE NOIR.
Datasheet
A01MMA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Illuminated | Non-Illuminated | |
| Current Rating | 6 A | |
| Voltage Rating DC | 12 VDC | |
| Voltage Rating AC | 250 VAC | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| TARIC | 8536501590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,67 € | 391,75 € | |
| 14,91 € | 745,50 € | |
| 14,06 € | 1.406,00 € | |
| 13,59 € | 3.397,50 € | |
| 12,93 € | 6.465,00 € |
Need more?