Reference Only
A0272
Switch Actuators 22mm Indicator Rectangular.
Datasheet
A0272 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Actuators | |
| Series | A02 | |
| Product Type | Switch Actuators | |
| Product | Pushbutton Switch Actuators | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,10 € | 111,00 € | |
| 10,57 € | 211,40 € | |
| 10,10 € | 505,00 € | |
| 9,65 € | 965,00 € | |
| 9,10 € | 1.820,00 € | |
| 8,70 € | 4.350,00 € | |
| 8,32 € | 8.320,00 € |
Need more?