Reference Only
A02ESI4B101IR2
Obsolete
Emergency Stop Switches / E-Stop Switches 3A 240VAC 8A 24VDC SPNC Illum 22mm IP65
Datasheet
A02ESI4B101IR2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Illuminated | Illuminated | |
| Panel Cutout | 22.5 mm | |
| Panel Thickness | 6 mm | |
| IP Rating | IP65 | |
| Product Type | Emergency Stop Switches | |
| Series | A02ES-I | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?