Reference Only
A10071
Phone Connectors INTERNAL SHIELD INSULATOR PIECE ONLY.
Datasheet
A10071 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Phone Connectors | |
| Standard | 1/4 in | |
| Switch Configuration | Not Switched | |
| Accessory Type | Insulator | |
| Series | .206" Commercial Plug | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536507000 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,311 € | 155,50 € | |
| 0,295 € | 295,00 € | |
| 0,277 € | 692,50 € | |
| 0,253 € | 1.265,00 € | |
| 0,247 € | 2.470,00 € |
Need more?