Reference Only

A103MD9AB04

Obsolete
Toggle Switches SPDT RA PC GOLD TOGGLE SWITCH

Manufacturer:

Mfr Part:
A103MD9AB04

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - OFF - ON
Mounting StyleThrough Hole
Termination StyleSolder Lug
Voltage Rating AC20 VAC
Voltage Rating DC20 VDC
ActuatorBat
Terminal SealSealed
Contact PlatingGold
SeriesGemini A
PackagingBulk
Actuator StyleBat
Life6000 Cycle
Power Rating400 mVA
Product TypeToggle Switches
SubcategorySwitches
TradenameGEMINI
Part # Aliases1825137-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?