Reference Only
A115
Washers LockWasher.
Datasheet
A115 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Washers | |
| Type | Lock Washer | |
| Material | Steel | |
| Inside Diameter | 0.265 in | |
| Outside Diameter | 0.4 in | |
| Thickness | 0.046 in | |
| Thread Size | 1/4-40 | |
| Plating | Nickel | |
| Product Type | Washers | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,333 € | 33,30 € | |
| 0,312 € | 156,00 € | |
| 0,237 € | 237,00 € | |
| 0,228 € | 570,00 € | |
| 0,211 € | 2.110,00 € | |
| 0,207 € | 5.175,00 € | |
| 0,201 € | 10.050,00 € |
Need more?