Reference Only
A165E-01
Emergency Stop Switches / E-Stop Switches 1 NC CONTACT.
Datasheet
A165E-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Voltage Rating DC | 24 VDC | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Panel Cutout | 16 mm | |
| Panel Thickness | 3.2 mm | |
| Product Type | Emergency Stop Switches | |
| Product | Safety Switches | |
| Series | A165E | |
| Subcategory | Switches | |
| Part # Aliases | 359029 A165E01 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Bisphenol A (BPA) (80-05-7) |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,19 € | 15,19 € | |
| 13,11 € | 131,10 € | |
| 11,77 € | 294,25 € | |
| 11,33 € | 566,50 € | |
| 10,92 € | 1.092,00 € | |
| 10,45 € | 2.612,50 € | |
| 10,15 € | 5.075,00 € | |
| 10,13 € | 10.130,00 € |
Need more?