Reference Only
A165E-SY-01
Emergency Stop Switches / E-Stop Switches ESTOP SWITCH.
Datasheet
A165E-SY-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Voltage Rating DC | 24 VDC | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Product Type | Emergency Stop Switches | |
| Product | Safety Switches | |
| Series | A16 | |
| Subcategory | Switches | |
| Part # Aliases | 359023 A165ESY01 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509033 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 57,54 € | 57,54 € | |
| 54,17 € | 541,70 € | |
| 51,51 € | 1.287,75 € | |
| 49,39 € | 2.469,50 € | |
| 47,62 € | 4.762,00 € |
Need more?