Reference Only
A165K-A2AL-1
Keylock Switches SQ 2POS MOM LFT SPDT Key Selector Switch.
Datasheet
A165K-A2AL-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Keylock Switches | |
| Illuminated | Non-Illuminated | |
| Current Rating | 3 A, 5 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 30 VDC | |
| Packaging | Bulk | |
| Product Type | Keylock Switches | |
| Series | A165K | |
| Subcategory | Switches | |
| Part # Aliases | A165KA2AL1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 1,3,5-Triazine-2,4,6-triamine (108-78-1) |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 93,79 € | 93,79 € | |
| 80,10 € | 801,00 € | |
| 77,49 € | 1.937,25 € | |
| 75,20 € | 3.760,00 € | |
| 73,65 € | 7.365,00 € |
Need more?