Reference Only
A1C38-A-C8
Cable Mounting & Accessories CORD CLIP, ADH., .38"(9.7MM) B.
Datasheet
A1C38-A-C8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Clip | |
| Mounting Style | Adhesive | |
| Material | Polyvinyl Chloride (PVC) | |
| Width | 0.63 in | |
| Length | 1.04 in | |
| Compliance | UL | |
| Family | A1C Type Chips | |
| Height | 0.51 in | |
| Packaging | Bulk | |
| Product | Cable Clips | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,676 € | 338,00 € | |
| 0,638 € | 638,00 € | |
| 0,634 € | 3.170,00 € | |
| 0,625 € | 6.250,00 € |
Need more?