
A1G250-AI35-52
EC Fans
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | EC Fans | |
| Height | 250 mm | |
| Depth | 65 mm | |
| Width | 250 mm | |
| Airflow | 1130 CFM (32 m3/min) | |
| Operating Supply Voltage | 24 VDC/48 VDC | |
| Noise | 70 dBA | |
| Power Rating | 105 W | |
| IP Rating | IP42 | |
| Series | S | |
| Compliance | CSA; UL | |
| Current Type | EC | |
| Product Type | EC Fans | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?