Reference Only
A1G250-AI37-52
EC Fans EC Axial Fan, 250mm Round, No Attachment, "A" Flow, IP42 Rated, S-Series
Datasheet
A1G250-AI37-52 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | EC Fans | |
| Type | Axial Fan | |
| Height | 251 mm | |
| Depth | 56 mm | |
| Width | 251 mm | |
| IP Rating | IP42 | |
| Bearing Type | Ball | |
| Series | W1G250 | |
| Current Type | EC | |
| Product Type | EC Fans | |
| Size | 251 mm x 56 mm Round | |
| Tradename | S-Series |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?