
A1G300-AC33-50
DC Fans
Datasheet
A1G300-AC33-50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 300 mm | |
| Depth | 79 mm | |
| Width | 300 mm | |
| Operating Supply Voltage | 48 VDC | |
| Airflow | 1380 CFM (39.1 m3/min) | |
| Speed | 1830 RPM | |
| IP Rating | IP42 | |
| Power Rating | 80 W | |
| Compliance | CSA; UL | |
| Product Type | DC Fans | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | HyBlade |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?