Reference Only
A1G360-AB33-52
DC Fans DC Axial Fan, 360mm Round, 48VDC, 1471CFM, 100kW, 58dBA, 1410RPM.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 360 mm | |
| Width | 360 mm | |
| Operating Supply Voltage | 48 VDC | |
| Airflow | 1471 CFM (41.7 m3/min) | |
| IP Rating | IP42 | |
| Termination Style | Wire Leads - 4 | |
| Series | A1G360 | |
| Product Type | DC Fans | |
| Size | 360 mm Round | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 465,02 € | 4.650,20 € |
Need more?