Reference Only
A208203
Barrier Terminal Blocks Single Row 3 Pole MAGNUM 2000 SERIES.
Datasheet
A208203 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Number of Positions | 3 Position | |
| Pitch | 9.53 mm | |
| Current Rating | 30 A | |
| Voltage Rating | 300 V | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 12 AWG | |
| Type | Screw Terminal Blocks | |
| Number of Rows | 1 Row | |
| Mounting Style | Straight Pin | |
| Color | Black | |
| Series | A2 | |
| Packaging | Bulk | |
| Contact Plating | Zinc | |
| Flammability Rating | UL 94 V-0 | |
| Height | 19.3 mm | |
| Housing Material | Thermoplastic (TP) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Through Hole | |
| Tradename | Magnum | |
| Width | 16.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,10 € | 210,00 € | |
| 1,95 € | 390,00 € | |
| 1,86 € | 930,00 € | |
| 1,73 € | 1.730,00 € |
Need more?