Reference Only
A22E-M-01-EMO
Emergency Stop Switches / E-Stop Switches .
Datasheet
A22E-M-01-EMO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Illuminated | Non-Illuminated | |
| Button Size | 40 mm | |
| Panel Cutout | 22.3 mm | |
| Product Type | Emergency Stop Switches | |
| Series | A22E | |
| Subcategory | Switches | |
| Part # Aliases | A22EM01EMO |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 97,45 € | 97,45 € | |
| 85,04 € | 850,40 € | |
| 81,79 € | 2.044,75 € | |
| 78,54 € | 3.927,00 € | |
| 76,27 € | 7.627,00 € |
Need more?