Reference Only
A22E-M-03-EMS
Emergency Stop Switches / E-Stop Switches .
Datasheet
A22E-M-03-EMS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Type | Push Turn | |
| Illuminated | Non-Illuminated | |
| Contact Form | 3PST | |
| Switch Function | OFF - ON | |
| Current Rating | 10 A | |
| Voltage Rating AC | 440 VAC | |
| Voltage Rating DC | 380 VDC | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Button Size | 40 mm | |
| Panel Cutout | 22.3 mm | |
| IP Rating | IP65 | |
| Actuator | Round | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Emergency Stop Switches | |
| Product | Safety Switches | |
| Series | A22E | |
| Subcategory | Switches | |
| Part # Aliases | A22EM03EMS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 93,60 € | 93,60 € | |
| 86,13 € | 861,30 € | |
| 82,57 € | 2.064,25 € | |
| 79,60 € | 3.980,00 € | |
| 77,49 € | 7.749,00 € |
Need more?