Reference Only
A22NZ-MGM-TOA
Switch Actuators Orng Brshd Mtl Full-guard Lght.
Datasheet
A22NZ-MGM-TOA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Actuators | |
| Type | Round | |
| For Use With | 22 mm Pushbutton Switches | |
| Designed for | A22N Series | |
| Illumination Color | Orange | |
| Illumination | Illuminated | |
| Product Type | Switch Actuators | |
| Product | Bezels | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A22NZMGMTOA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,92 € | 8,92 € | |
| 8,33 € | 83,30 € | |
| 7,72 € | 193,00 € | |
| 7,40 € | 370,00 € | |
| 7,17 € | 717,00 € | |
| 6,85 € | 1.712,50 € | |
| 6,71 € | 3.355,00 € | |
| 6,59 € | 6.590,00 € |
Need more?