Reference Only
A22RK-3M-20
Obsolete
Keylock Switches KeySelect Left/Right DPST-NO, 3-Position
Datasheet
A22RK-3M-20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Keylock Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPST | |
| Current Rating | 10 A | |
| Termination Style | Screw | |
| Key Type | Flat | |
| Number of Positions | 3 Position | |
| Product Type | Keylock Switches | |
| Series | A22RK | |
| Subcategory | Switches | |
| Part # Aliases | A22RK3M20 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509025 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?