Reference Only
A235-6
Switch Bezels / Switch Caps .25" DIA RED.
Datasheet
A235-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Round | |
| For Use With | Pushbutton Switches | |
| Designed for | PB, 300, 400 Series | |
| Color | Red | |
| Series | A2 | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,38 € | 5,52 € | |
| 1,30 € | 13,00 € | |
| 1,27 € | 31,75 € | |
| 1,17 € | 58,50 € | |
| 1,10 € | 110,00 € | |
| 1,08 € | 270,00 € | |
| 1,00 € | 500,00 € | |
| 0,94 € | 940,00 € |
Need more?