Reference Only
A274
Switch Hardware Panel Dress Nut.
Datasheet
A274 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Nut | |
| Series | U | |
| Features | Nickel plated | |
| Material | Brass | |
| Outside Diameter | 0.46 in | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531909001 |
| TARIC | 8531900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,39 € | 13,90 € | |
| 1,24 € | 31,00 € | |
| 1,21 € | 60,50 € | |
| 1,18 € | 118,00 € | |
| 1,05 € | 262,50 € | |
| 0,98 € | 490,00 € | |
| 0,86 € | 860,00 € |
Need more?