Reference Only
A2D160-AA22-05
AC Fans AC Axial Fan, 161x62.5mm Round, 400VAC, 40W, 2800RPM, Ball, 2x Lead Wires, IP44.
Datasheet
A2D160-AA22-05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 161 mm | |
| Depth | 62.5 mm | |
| Width | 161 mm | |
| Operating Supply Voltage | 400 VAC, 480 VAC | |
| Bearing Type | Ball | |
| Speed | 2800 RPM | |
| Power Rating | 40 W | |
| Termination Style | Wire Leads - 4 | |
| IP Rating | IP44 | |
| Series | A2D160 | |
| Product Type | AC Fans | |
| Size | 161 mm x 62.5 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | A-Series |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 51 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 189,99 € | 1.899,90 € | |
| 177,77 € | 4.444,25 € |
Need more?