Reference Only
A2D200-AA02-01
AC Fans AC Axial Fan, 195x195x75mm, 230-400VAC, 50-60Hz, 830-940m3/h, Ball Bearing, IP44.
Datasheet
A2D200-AA02-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 200 mm | |
| Depth | 73 mm | |
| Width | 200 mm | |
| Operating Supply Voltage | 400 VAC | |
| Airflow | 553 CFM (15.7 m3/min) | |
| Bearing Type | Ball | |
| Noise | 70 dBA | |
| Speed | 3150 RPM | |
| Power Rating | 70 W | |
| Housing Material | Steel | |
| IP Rating | IP44 | |
| Series | A2D200 | |
| Product Type | AC Fans | |
| Size | 200 mm x 200 mm x 73 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VVY0200X3MES A2D 200-AA02-01 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 238,09 € | 2.380,90 € | |
| 217,94 € | 5.448,50 € |
Need more?