Reference Only
A2D250-AA02-82
End of Life
AC Fans AC Axial Fan, 230VAC, 2950CFM, 160W, 75dBA, 2950RPM, 300Pa, Terminal, IP44 Rated
Datasheet
A2D250-AA02-82 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Operating Supply Voltage | 230 VAC, 400 VAC | |
| Airflow | 2950 CFM (83.5 m3/min) | |
| Noise | 75 dBA | |
| Speed | 2950 RPM | |
| Power Rating | 160 W | |
| Housing Material | Steel | |
| Termination Style | Quick Connect Terminal | |
| IP Rating | IP44 | |
| Pressure Type | 300 Pa | |
| Series | A2D250 | |
| Product Type | AC Fans | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?