Reference Only
A2D250-AA06-84
End of Life
AC Fans AC Axial Fan, 250x250x82mm, 265VAC/460VAC, 150W, 2900RPM, 125Pa, Terminal, IP54
Datasheet
A2D250-AA06-84 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 250 mm | |
| Depth | 82 mm | |
| Width | 250 mm | |
| Operating Supply Voltage | 266 VAC, 460 VAC | |
| Bearing Type | Ball | |
| Speed | 2900 RPM | |
| Power Rating | 150 W | |
| Housing Material | Aluminum | |
| Termination Style | Quick Connect Terminal | |
| IP Rating | IP54 | |
| Pressure Type | 125 Pa | |
| Series | A2D250 | |
| Product Type | AC Fans | |
| Size | 250 mm x 250 mm x 82 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?