Reference Only
A2D250-AD26-05
AC Fans AC Axial Fan, 250x250x82mm, 480VAC, 800CFM, 160W, 2450RPM, Ball, 2x Lead Wires.
Datasheet
A2D250-AD26-05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 250 mm | |
| Depth | 82 mm | |
| Width | 250 mm | |
| Operating Supply Voltage | 400 VAC, 480 VAC | |
| Airflow | 800 CFM (22.7 m3/min) | |
| Bearing Type | Ball | |
| Speed | 2450 RPM | |
| Power Rating | 160 W | |
| Termination Style | Wire Leads - 4 | |
| Series | A2D250 | |
| Product Type | AC Fans | |
| Size | 250 mm x 250 mm x 82 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 417,80 € | 4.178,00 € | |
| 409,42 € | 10.235,50 € |
Need more?