Reference Only
A2D300-AD02-01
AC Fans AC Axial Fan, 300x300x106mm, 230-400VAC, 50-60Hz, 2760-2940m3/h, 2x Wire, IP44.
Datasheet
A2D300-AD02-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 300 mm | |
| Depth | 101 mm | |
| Width | 300 mm | |
| Operating Supply Voltage | 230 VAC, 400 VAC | |
| Airflow | 2760 CFM (78.2 m3/min) | |
| Noise | 76 dBA | |
| Speed | 2650 RPM | |
| Power Rating | 180 W | |
| Termination Style | Wire Leads - 2 | |
| Series | A2D300 | |
| Product Type | AC Fans | |
| Size | 300 mm x 300 mm x 101 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VVY0300X3MJS A2D 300-AD02 -01 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 382,50 € | 3.825,00 € |
Need more?