Reference Only
A2E200-AF02-02
AC Fans AC Axial Fan, 195x195x70mm, 230VAC, 50-60Hz, 740-830m3/h, 2x Lead Wires, IP44.
Datasheet
A2E200-AF02-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 200 mm | |
| Depth | 73 mm | |
| Width | 200 mm | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 489 CFM (13.8 m3/min) | |
| Bearing Type | Ball | |
| Noise | 69 dBA | |
| Speed | 3120 RPM | |
| Power Rating | 61 W | |
| Termination Style | Wire Leads - 2 | |
| IP Rating | IP44 | |
| Pressure Type | 200 Pa | |
| Series | A2E200 | |
| Product Type | AC Fans | |
| Size | 200 mm x 200 mm x 73 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VAY0200X2MDS A2E 200-AF02 -02 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 214,24 € | 2.142,40 € | |
| 203,46 € | 5.086,50 € |
Need more?