Reference Only
A2E200-AF02-19
AC Fans AC Axial Fan, 240VAC, 490CFM, 76W, 3050RPM, Ball Bearing, IP44 Rated.
Datasheet
A2E200-AF02-19 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 490 CFM (13.9 m3/min) | |
| Bearing Type | Ball | |
| Speed | 3050 RPM | |
| Power Rating | 76 W | |
| IP Rating | IP44 | |
| Series | A2E200 | |
| Product Type | AC Fans | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 449,15 € | 4.491,50 € |
Need more?