Reference Only
A2E250-AE31-16
AC Fans AC Axial Fan, 250x250x39mm, 115VAC, 115W, 2500RPM, 2x Lead Wires.
Datasheet
A2E250-AE31-16 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 250 mm | |
| Depth | 39 mm | |
| Width | 250 mm | |
| Operating Supply Voltage | 115 VAC | |
| Speed | 2500 RPM | |
| Power Rating | 115 W | |
| Termination Style | Wire Leads - 2 | |
| Series | A2E250 | |
| Product Type | AC Fans | |
| Size | 250 mm x 250 mm x 39 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | A2E 250-AE31 -16 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 222,97 € | 2.229,70 € |
Need more?