Reference Only
A2E250-AL06-01
AC Fans AC Axial Fan, 251x251x76mm, 230VAC, 50-60Hz, 1820-1970m3/h, 2x Lead Wires, IP44.
Datasheet
A2E250-AL06-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 250 mm | |
| Depth | 72 mm | |
| Width | 250 mm | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 1148 CFM (32.5 m3/min) | |
| Bearing Type | Ball | |
| Speed | 2600 RPM | |
| Power Rating | 150 W | |
| Termination Style | Wire Leads - 2 | |
| IP Rating | IP44 | |
| Pressure Type | 85 Pa | |
| Series | A2E250 | |
| Product Type | AC Fans | |
| Size | 250 mm x 250 mm x 72 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VVY0250X2MES A2E 250-AL06 -01 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 241,27 € | 2.412,70 € |
Need more?