Reference Only
A2E250-AL08-12
AC Fans AC Axial Fan
Datasheet
A2E250-AL08-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 251 mm | |
| Depth | 73.5 mm | |
| Width | 251 mm | |
| Power Rating | 120 W/165 W | |
| Series | A2E250 | |
| Product Type | AC Fans | |
| Size | 251 mm x 73.5 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?