Reference Only
A2E300-AA01-01
Obsolete
AC Fans AC Axial Fan, 300mm, 230VAC, 1450CFM, 105W, 66dBA, 29500RPM
Datasheet
A2E300-AA01-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial Fan | |
| Height | 300 mm | |
| Width | 300 mm | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 1450 CFM (41.1 m3/min) | |
| Noise | 66 dBA | |
| Speed | 29500 RPM | |
| Power Rating | 105 W | |
| Series | A2E300 | |
| Product Type | AC Fans | |
| Size | 300 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | A2E 300-AA01-01 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?