Reference Only
A2E300-AC47-01
AC Fans AC Axial Fan, 300x100mm Round, 230VAC, 50-60Hz, 2440-2700m3/h, 2x Wire, IP44.
Datasheet
A2E300-AC47-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 300 mm | |
| Depth | 99.5 mm | |
| Width | 300 mm | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 1437 CFM (40.7 m3/min) | |
| Bearing Type | Ball | |
| Noise | 75 dBA | |
| Speed | 2900 RPM | |
| Power Rating | 200 W | |
| Termination Style | Wire Leads - 2 | |
| IP Rating | IP44 | |
| Pressure Type | 150 Pa | |
| Series | A2E300 | |
| Diameter | 300 mm | |
| Product Type | AC Fans | |
| Size | 300 mm x 99.5 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VVY0300X2MJS A2E 300-AC47 -01 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 327,20 € | 3.272,00 € | |
| 319,70 € | 7.992,50 € |
Need more?