Reference Only
A2E300-AP02-02
AC Fans AC Axial Fan, 298x109mm Round, 230VAC, 50-60Hz, 3410-3740m3/h, Ball, IP44.
Datasheet
A2E300-AP02-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 298 mm | |
| Depth | 104 mm | |
| Width | 298 mm | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 2245 m3/h | |
| Series | A2E300 | |
| Product Type | AC Fans | |
| Size | 298 mm x 104 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VAY0300X2NGS A2E 300-AP02 -02 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 37 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 269,11 € | 2.691,10 € |
Need more?