
A2PMA1X03EC56
Pushbutton Switches - Board Mount DPST ON-OFF 16A 250VAC INCAND GRN.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Illuminated | Illuminated | |
| Contact Form | DPST | |
| Switch Function | ON - OFF | |
| Lamp Type | Incandescent | |
| Illumination Color | Green | |
| Actuator | Round | |
| Current Rating | 16 A | |
| Voltage Rating DC | 28 VDC | |
| Voltage Rating AC | 28 VAC | |
| Termination Style | Screw | |
| Actuator Style | Round | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,66 € | 113,30 € | |
| 20,96 € | 209,60 € | |
| 20,09 € | 502,25 € | |
| 19,91 € | 995,50 € | |
| 19,13 € | 1.913,00 € | |
| 18,70 € | 4.675,00 € |
Need more?