Reference Only
A302-1K0-B2
Power Inverters 1000W,I/P:24V;O/P:110V/60HZ.
Datasheet
A302-1K0-B2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Inverters | |
| Input Voltage | 24 V | |
| Output Voltage | 110 V | |
| Output Power | 1 kW | |
| Voltage Regulation Accuracy | 10 % | |
| Number of Outlets | 1 Outlet | |
| Maximum Operating Temperature | + 30 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Power Inverters | |
| Series | A300-1K0 | |
| Subcategory | DC-AC Power Inverters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409575 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 188,89 € | 188,89 € | |
| 188,88 € | 755,52 € | |
| 182,69 € | 3.653,80 € | |
| 181,85 € | 9.456,20 € |
Need more?