Reference Only
A309.570.90163
Heavy Duty Power Connectors 2P+E 16A 20A Cap Grey.
Datasheet
A309.570.90163 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Amphe-309 | |
| Product | Accessories | |
| Accessory Type | Cap | |
| Current Rating | 16 A, 20 A | |
| Number of Positions | 3 Position | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,25 € | 162,50 € | |
| 3,02 € | 302,00 € | |
| 2,64 € | 660,00 € | |
| 2,56 € | 1.280,00 € | |
| 2,19 € | 2.190,00 € | |
| 2,04 € | 5.100,00 € | |
| 1,96 € | 9.800,00 € |
Need more?