Reference Only
A309.570.90165
Heavy Duty Power Connectors 3P+E 16A 20A Cap Grey.
Datasheet
A309.570.90165 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Amphe-309 | |
| Product | Accessories | |
| Accessory Type | Cap | |
| Current Rating | 16 A, 20 A | |
| Number of Positions | 4 Position | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,87 € | 243,50 € | |
| 4,74 € | 474,00 € | |
| 4,24 € | 1.060,00 € | |
| 4,00 € | 2.000,00 € | |
| 3,50 € | 3.500,00 € | |
| 3,33 € | 8.325,00 € |
Need more?