Reference Only
A309.570.90324
Heavy Duty Power Connectors 2/3P+E 16A 30/32A Cap Grey.
Datasheet
A309.570.90324 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Amphe-309 | |
| Product | Accessories | |
| Accessory Type | Cap | |
| Current Rating | 30 A, 32 A | |
| Number of Positions | 5 Position | |
| Housing Color | Gray | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,02 € | 201,00 € | |
| 3,83 € | 383,00 € | |
| 3,38 € | 845,00 € | |
| 3,29 € | 1.645,00 € | |
| 2,83 € | 2.830,00 € | |
| 2,65 € | 6.625,00 € |
Need more?