Reference Only
A309.570.90325
Heavy Duty Power Connectors 3P+N+E 16A 30/32A Cap Grey.
Datasheet
A309.570.90325 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Amphe-309 | |
| Product | Accessories | |
| Accessory Type | Cap | |
| Current Rating | 30 A, 32 A | |
| Number of Positions | 5 Position | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,62 € | 462,00 € | |
| 4,16 € | 832,00 € | |
| 3,92 € | 1.960,00 € | |
| 3,47 € | 3.470,00 € | |
| 3,37 € | 6.740,00 € |
Need more?