Reference Only
A309320B6W
Heavy Duty Power Connectors A309 UL (2P+E/3W) 20A Inlet 250V KW 6h.
Datasheet
A309320B6W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Amphe-309 | |
| Product | Connectors | |
| Current Rating | 20 A | |
| Number of Positions | 2 Position + E | |
| Voltage Rating | 250 V | |
| IP Rating | IP67 | |
| Contact Gender | Pin (Male) | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,97 € | 289,70 € | |
| 28,40 € | 710,00 € | |
| 26,70 € | 1.335,00 € | |
| 24,34 € | 2.434,00 € | |
| 23,72 € | 5.930,00 € |
Need more?