Reference Only
A309320C4W
Heavy Duty Power Connectors A309 UL (2P+E/3W) 20A Con 125V KW 4h.
Datasheet
A309320C4W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Amphe-309 | |
| Product | Connectors | |
| Current Rating | 20 A | |
| Number of Positions | 2 Position + E | |
| Voltage Rating | 125 V | |
| IP Rating | IP67 | |
| Contact Gender | Socket (Female) | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,58 € | 275,80 € | |
| 26,96 € | 539,20 € | |
| 26,16 € | 1.308,00 € | |
| 25,34 € | 2.534,00 € | |
| 24,07 € | 4.814,00 € |
Need more?