Reference Only
A309320C6W
Heavy Duty Power Connectors A309 UL (2P+E/3W) 20A Con 250V KW 6h.
Datasheet
A309320C6W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Amphe-309 | |
| Product | Connectors | |
| Current Rating | 20 A | |
| Number of Positions | 2 Position + E | |
| Voltage Rating | 250 V | |
| IP Rating | IP67 | |
| Contact Gender | Socket (Female) | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative