Reference Only
A309320P4W
Heavy Duty Power Connectors A309 UL (2P+E/3W) 20A Plg 125V KW 4h.
Datasheet
A309320P4W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Amphe-309 | |
| Product | Connectors | |
| Current Rating | 20 A | |
| Number of Positions | 2 Position + E | |
| Voltage Rating | 125 V | |
| IP Rating | IP67 | |
| Contact Gender | Pin (Male) | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,23 € | 232,30 € | |
| 22,01 € | 440,20 € | |
| 21,35 € | 1.067,50 € | |
| 20,69 € | 2.069,00 € | |
| 19,64 € | 3.928,00 € | |
| 19,12 € | 9.560,00 € |
Need more?