Reference Only
A309320P6S
Heavy Duty Power Connectors A309 UL (2P+E/3W) 20A Plg 250V KW 6h.
Datasheet
A309320P6S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Amphe-309 | |
| Product | Connectors | |
| Current Rating | 20 A | |
| Number of Positions | 2 Position + E | |
| Voltage Rating | 250 V | |
| IP Rating | IP44 | |
| Contact Gender | Pin (Male) | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,11 € | 221,10 € | |
| 21,31 € | 426,20 € | |
| 20,67 € | 1.033,50 € | |
| 20,03 € | 2.003,00 € | |
| 19,02 € | 3.804,00 € | |
| 18,52 € | 9.260,00 € |
Need more?