Reference Only
A309520C5W
Heavy Duty Power Connectors A309 UL (3P+N+E/5W) 20A Con 600V KW 5h.
Datasheet
A309520C5W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Amphe-309 | |
| Product | Connectors | |
| Current Rating | 20 A | |
| Number of Positions | 3 Position + N + E | |
| Voltage Rating | 600 V | |
| IP Rating | IP67 | |
| Contact Gender | Socket (Female) | |
| Flammability Rating | IP67 | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 31,09 € | 310,90 € | |
| 30,67 € | 613,40 € | |
| 29,48 € | 1.474,00 € | |
| 28,13 € | 2.813,00 € | |
| 26,76 € | 5.352,00 € |
Need more?